180-102-170L001 | |
---|---|
DigiKey Part Number | NOR1215-ND |
Manufacturer | |
Manufacturer Product Number | 180-102-170L001 |
Description | CONN D-SUB SOCKET 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD), Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.24480 | ¥31.12 |
40 | ¥1.16175 | ¥46.47 |
80 | ¥1.07750 | ¥86.20 |
230 | ¥0.95343 | ¥219.29 |
500 | ¥0.91212 | ¥456.06 |
1,000 | ¥0.74628 | ¥746.28 |
2,500 | ¥0.68408 | ¥1,710.20 |