977-009-020R121 | ||
---|---|---|
DigiKey Part Number | 909GME-ND | |
Manufacturer | ||
Manufacturer Product Number | 977-009-020R121 | |
Description | CONN BACKSHELL 9POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 977-009-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.31100 | ¥103.11 |
25 | ¥9.88760 | ¥247.19 |
50 | ¥9.67480 | ¥483.74 |
100 | ¥9.25500 | ¥925.50 |
250 | ¥8.41348 | ¥2,103.37 |
500 | ¥7.57212 | ¥3,786.06 |
1,000 | ¥6.73078 | ¥6,730.78 |
2,500 | ¥6.09976 | ¥15,249.40 |