180-015-103L001 | |
---|---|
DigiKey Part Number | T815ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-015-103L001 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥22.01700 | ¥220.17 |
25 | ¥20.85840 | ¥521.46 |
50 | ¥20.37240 | ¥1,018.62 |
100 | ¥19.40200 | ¥1,940.20 |
250 | ¥16.97660 | ¥4,244.15 |
450 | ¥16.49167 | ¥7,421.25 |
950 | ¥14.06641 | ¥13,363.09 |
2,400 | ¥13.09634 | ¥31,431.22 |