970-015-010R011 | ||
---|---|---|
DigiKey Part Number | 970-15BPE-ND | |
Manufacturer | ||
Manufacturer Product Number | 970-015-010R011 | |
Description | CONN BACKSHELL 15POS 180DEG BLK | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 970-015-010R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥26.50400 | ¥265.04 |
25 | ¥25.10280 | ¥627.57 |
50 | ¥24.51960 | ¥1,225.98 |
100 | ¥23.35170 | ¥2,335.17 |
300 | ¥20.43273 | ¥6,129.82 |
500 | ¥19.84892 | ¥9,924.46 |
1,000 | ¥16.92997 | ¥16,929.97 |
2,500 | ¥15.76238 | ¥39,405.95 |