KPPX-4P | |
---|---|
DigiKey Part Number | 2092-KPPX-4P-ND |
Manufacturer | |
Manufacturer Product Number | KPPX-4P |
Description | CONN PLUG MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KPPX-4P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB, UL94 V-2 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 48VDC | |
Cable Opening | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥35.13600 | ¥351.36 |
25 | ¥33.28080 | ¥832.02 |
50 | ¥32.50900 | ¥1,625.45 |
200 | ¥30.96030 | ¥6,192.06 |
400 | ¥27.09023 | ¥10,836.09 |
600 | ¥26.31615 | ¥15,789.69 |
1,000 | ¥22.44616 | ¥22,446.16 |
2,600 | ¥20.89816 | ¥54,335.22 |