BAT17,215 | |
---|---|
DigiKey Part Number | 1727-4815-2-ND - Tape & Reel (TR) 1727-4815-1-ND - Cut Tape (CT) 1727-4815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT17,215 |
Description | RF DIODE SCHOTTKY 4V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 30 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAT17,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 15Ohm @ 5mA, 1kHz | |
Operating Temperature | 100°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.90710 | ¥90.71 |
500 | ¥0.80370 | ¥401.85 |
1,000 | ¥0.62539 | ¥625.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55974 | ¥1,679.22 |
6,000 | ¥0.55055 | ¥3,303.30 |