NHD-0216HZ-FSW-FBW-33V3C | ||
---|---|---|
DigiKey Part Number | NHD-0216HZ-FSW-FBW-33V3C-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0216HZ-FSW-FBW-33V3C | |
Description | LCD MOD 32DIG 16X2 TRANSFLCT WHT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 65.50mm x 36.70mm x 15.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.99mm H x 2.55mm W | |
Outline L x W x H | 65.50mm x 36.70mm x 15.00mm | |
Viewing Area | 54.00mm L x 14.40mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.47mm W x 0.58mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.72000 | ¥106.72 |
5 | ¥100.31800 | ¥501.59 |
10 | ¥93.91500 | ¥939.15 |
50 | ¥88.57880 | ¥4,428.94 |
100 | ¥84.31000 | ¥8,431.00 |
250 | ¥80.04112 | ¥20,010.28 |
500 | ¥76.83982 | ¥38,419.91 |