LCM-S01602DSR/A | |
---|---|
DigiKey Part Number | 67-1768-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S01602DSR/A |
Description | LCD MOD 32 DIG 16 X 2 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 8.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 8.80mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.07000 | ¥106.07 |
10 | ¥79.98100 | ¥799.81 |
135 | ¥67.18659 | ¥9,070.19 |
540 | ¥61.70222 | ¥33,319.20 |
1,080 | ¥58.27431 | ¥62,936.25 |