LCM-S01602DSF/B | |
---|---|
DigiKey Part Number | 67-1759-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S01602DSF/B |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 84.00mm x 44.00mm x 12.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 12.70mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.43000 | ¥148.43 |
45 | ¥111.96622 | ¥5,038.48 |
135 | ¥94.05170 | ¥12,696.98 |
540 | ¥86.37413 | ¥46,642.03 |