#A1313AN-0001GGH=P3 | ||
---|---|---|
DigiKey Part Number | 490-14346-2-ND - Tape & Reel (TR) 490-14346-1-ND - Cut Tape (CT) 490-14346-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | #A1313AN-0001GGH=P3 | |
Description | ADJUSTABLE INDUCTOR 50NH SMD | |
Customer Reference | ||
Detailed Description | 50 nH Adjustable Inductors 72 @ 100MHz Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Inductance | 50 nH | |
Tolerance | ±3% | |
Q @ Freq | 72 @ 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.220" L x 0.220" W (5.60mm x 5.60mm) | |
Height | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.60800 | ¥116.08 |
25 | ¥10.55400 | ¥263.85 |
50 | ¥9.92020 | ¥496.01 |
100 | ¥8.23070 | ¥823.07 |
250 | ¥7.59792 | ¥1,899.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.75367 | ¥5,065.25 |
1,500 | ¥6.54263 | ¥9,813.94 |
3,750 | ¥6.33157 | ¥23,743.39 |
5,250 | ¥6.12051 | ¥32,132.68 |