JLC04E065TRSM | ||
---|---|---|
DigiKey Part Number | 1956-1087-ND | |
Manufacturer | ||
Manufacturer Product Number | JLC04E065TRSM | |
Description | ADJUSTABLE INDUCTOR 60NH SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 60 nH Adjustable Inductors 101 @ 100MHz Radial, Horizontal Cylinder (Open) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Inductance | 60 nH | |
Tolerance | - | |
Q @ Freq | 101 @ 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Size / Dimension | 0.276" Dia x 0.236" L (7.00mm x 6.00mm) | |
Height | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥48.32000 | ¥483.20 |
25 | ¥44.39960 | ¥1,109.99 |
50 | ¥41.78880 | ¥2,089.44 |
100 | ¥39.83010 | ¥3,983.01 |
250 | ¥39.17696 | ¥9,794.24 |
500 | ¥37.87120 | ¥18,935.60 |
1,000 | ¥34.73703 | ¥34,737.03 |