#A1313B-0029GGH=P3 | ||
---|---|---|
DigiKey Part Number | 490-#A1313B-0029GGH=P3TR-ND - Tape & Reel (TR) 490-#A1313B-0029GGH=P3CT-ND - Cut Tape (CT) 490-#A1313B-0029GGH=P3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | #A1313B-0029GGH=P3 | |
Description | ADJUSTABLE INDUCTOR SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Adjustable Inductors 72 @ 100MHz 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Q @ Freq | 72 @ 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.220" W (5.60mm x 5.60mm) | |
Height | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.14700 | ¥101.47 |
25 | ¥9.22400 | ¥230.60 |
50 | ¥8.66900 | ¥433.45 |
100 | ¥7.19390 | ¥719.39 |
250 | ¥6.64072 | ¥1,660.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.90273 | ¥4,427.05 |
1,500 | ¥5.71825 | ¥8,577.38 |
3,750 | ¥5.53378 | ¥20,751.67 |
5,250 | ¥5.34932 | ¥28,083.93 |