0430251208 | ||
---|---|---|
DigiKey Part Number | WM10642-ND | |
Manufacturer | ||
Manufacturer Product Number | 0430251208 | |
Description | CONN RCPT HSG 12POS 3.00MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0430251208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥8.46500 | ¥84.65 |
100 | ¥7.05310 | ¥705.31 |
1,000 | ¥5.64257 | ¥5,642.57 |
2,500 | ¥5.11356 | ¥12,783.90 |