0430300038 | |
---|---|
DigiKey Part Number | WM13070TR-ND - Tape & Reel (TR) WM13070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430300038 |
Description | CONN SOCKET 18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.96060 | ¥96.06 |
1,000 | ¥0.80703 | ¥807.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.41128 | ¥4,935.36 |
24,000 | ¥0.37273 | ¥8,945.52 |
60,000 | ¥0.34702 | ¥20,821.20 |