MIKROE-712 | ||
---|---|---|
DigiKey Part Number | 1471-1272-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-712 | |
Description | BOARD BATTERY BOOST SHIELD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | MCP1640 Battery Board Power Management mikromedia™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikromedia™ | |
Type | Power Management | |
Function | Battery Board | |
Utilized IC / Part | MCP1640 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.93000 | ¥114.93 |