MIC5332-SSYMT-TR | |
---|---|
DigiKey Part Number | 576-4110-2-ND - Tape & Reel (TR) 576-4110-1-ND - Cut Tape (CT) 576-4110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5332-SSYMT-TR |
Description | IC REG LINEAR 3.3V/3.3V 8TMLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TMLF® (2x2) |
EDA/CAD Models | MIC5332-SSYMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 300mA, 0.24V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 75 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, 8-TMLF® | |
Supplier Device Package | 8-TMLF® (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
25 | ¥8.70240 | ¥217.56 |
100 | ¥8.04570 | ¥804.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.04573 | ¥40,228.65 |