BQ24315DSGT | |
---|---|
DigiKey Part Number | 296-32030-2-ND - Tape & Reel (TR) 296-32030-1-ND - Cut Tape (CT) 296-32030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24315DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24315DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.93200 | ¥89.32 |
25 | ¥8.47520 | ¥211.88 |
100 | ¥6.96070 | ¥696.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.50672 | ¥1,626.68 |
500 | ¥5.75016 | ¥2,875.08 |
1,250 | ¥4.53958 | ¥5,674.48 |
2,500 | ¥4.23694 | ¥10,592.35 |
6,250 | ¥4.02508 | ¥25,156.75 |
12,500 | ¥3.87376 | ¥48,422.00 |