ATPOWERDEBUGGER | ||
---|---|---|
DigiKey Part Number | ATPOWERDEBUGGER-ND | |
Manufacturer | ||
Manufacturer Product Number | ATPOWERDEBUGGER | |
Description | KIT DEBUGGER&CURRENT MEASUREMENT | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | - Debugger | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger | |
For Use With/Related Products | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,436.21000 | ¥2,436.21 |