AVR-JTAG-USB-A | |
---|---|
DigiKey Part Number | 1188-AVR-JTAG-USB-A-ND |
Manufacturer | |
Manufacturer Product Number | AVR-JTAG-USB-A |
Description | AVR PROGRAMMER/EMULATOR/DEBUGGER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR® - Debugger, Emulator, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger, Emulator, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | AVR® | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.05000 | ¥140.05 |