AC244027 | |
---|---|
DigiKey Part Number | AC244027-ND |
Manufacturer | |
Manufacturer Product Number | AC244027 |
Description | EXTENSION PAK PIC16LF727-ICE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PIC16LF727 - Debugger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger | |
For Use With/Related Products | PIC16LF727 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.40000 | ¥635.40 |