T002 | |
---|---|
DigiKey Part Number | 2221-T002-ND |
Manufacturer | |
Manufacturer Product Number | T002 |
Description | ATOM TAIL485 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RS485 Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | RS485 | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |