410-310 | |
---|---|
DigiKey Part Number | 1286-1082-ND |
Manufacturer | |
Manufacturer Product Number | 410-310 |
Description | DGTL ISO 2.5KV RS422/RS485 MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ADM2582E RS422, RS485 Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Interface | |
Function | RS422, RS485 | |
Utilized IC / Part | ADM2582E | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.26000 | ¥287.26 |