410-135 | |
---|---|
DigiKey Part Number | 1286-1147-ND |
Manufacturer | |
Manufacturer Product Number | 410-135 |
Description | PMODTPH2 12PIN TEST POINT HEADER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |