K052 | |
---|---|
DigiKey Part Number | 2221-K052-ND |
Manufacturer | |
Manufacturer Product Number | K052 |
Description | ATOM POE KIT WITH W5500 (HY60174 |
Customer Reference | |
Detailed Description | W5500 Power over Ethernet (PoE) Power Management M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Atom | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Utilized IC / Part | W5500 | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.55000 | ¥327.55 |