U006 | |
---|---|
DigiKey Part Number | 2221-U006-ND |
Manufacturer | |
Manufacturer Product Number | U006 |
Description | 1 TO 3 HUB GROVE EXPANSION UNIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Grove Expansion Connectivity M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | Connectivity | |
Function | Grove Expansion | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |