MCR12DCNT4G | ||
---|---|---|
DigiKey Part Number | MCR12DCNT4GOSTR-ND - Tape & Reel (TR) MCR12DCNT4GOSCT-ND - Cut Tape (CT) MCR12DCNT4GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCR12DCNT4G | |
Description | SCR 800V 12A DPAK | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | SCR 800 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Voltage - On State (Vtm) (Max) | 1.9 V | |
Current - On State (It (AV)) (Max) | 7.8 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.22400 | ¥72.24 |
100 | ¥5.61850 | ¥561.85 |
500 | ¥4.76208 | ¥2,381.04 |
1,000 | ¥3.87925 | ¥3,879.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.65185 | ¥9,129.62 |
5,000 | ¥3.47794 | ¥17,389.70 |
12,500 | ¥3.31743 | ¥41,467.88 |
25,000 | ¥3.27861 | ¥81,965.25 |