VCASH4AG160R8MATWA | ||
---|---|---|
DigiKey Part Number | 478-8059-2-ND - Tape & Reel (TR) 478-8059-1-ND - Cut Tape (CT) 478-8059-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCASH4AG160R8MATWA | |
Description | VARISTOR 125V 0402 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 125 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Typ) | 125 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.8 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.03920 | ¥50.98 |
100 | ¥1.29130 | ¥129.13 |
250 | ¥0.99696 | ¥249.24 |
500 | ¥0.84984 | ¥424.92 |
1,000 | ¥0.57786 | ¥577.86 |
2,500 | ¥0.52120 | ¥1,303.00 |
5,000 | ¥0.45322 | ¥2,266.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38524 | ¥3,852.40 |
30,000 | ¥0.36258 | ¥10,877.40 |
50,000 | ¥0.33992 | ¥16,996.00 |
100,000 | ¥0.30139 | ¥30,139.00 |
250,000 | ¥0.29459 | ¥73,647.50 |