HSMA-C280 | |
---|---|
DigiKey Part Number | 516-HSMA-C280TR-ND - Tape & Reel (TR) 516-HSMA-C280CT-ND - Cut Tape (CT) 516-HSMA-C280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C280 |
Description | LED AMBER DIFFUSED SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.21300 | ¥32.13 |
100 | ¥1.84890 | ¥184.89 |
1,000 | ¥1.44718 | ¥1,447.18 |
2,000 | ¥1.32655 | ¥2,653.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32655 | ¥5,306.20 |
8,000 | ¥1.20597 | ¥9,647.76 |
12,000 | ¥1.12556 | ¥13,506.72 |
28,000 | ¥1.08537 | ¥30,390.36 |