TPS7A9001DSKT | |
---|---|
DigiKey Part Number | 296-47020-2-ND - Tape & Reel (TR) 296-47020-1-ND - Cut Tape (CT) 296-47020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9001DSKT |
Description | IC REG LIN POS ADJ 500MA 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9001DSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | 50dB (100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.76600 | ¥127.66 |
25 | ¥12.04560 | ¥301.14 |
100 | ¥10.26150 | ¥1,026.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.63512 | ¥2,408.78 |
500 | ¥8.43088 | ¥4,215.44 |
1,250 | ¥6.98555 | ¥8,731.94 |
2,500 | ¥6.50380 | ¥16,259.50 |
6,250 | ¥6.26293 | ¥39,143.31 |
12,500 | ¥6.02205 | ¥75,275.62 |