615 | |
---|---|
DigiKey Part Number | 36-615-ND |
Manufacturer | |
Manufacturer Product Number | 615 |
Description | MOUNT BRACKET L 0.144/0.128" BRS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Short L 0.144" (3.66mm), 0.128" (3.25mm) Brass, Tin Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Short L | |
Thread/Screw/Hole Size | 0.144" (3.66mm), 0.128" (3.25mm) | |
Material | Brass, Tin Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
25 | ¥2.14560 | ¥53.64 |
100 | ¥1.75200 | ¥175.20 |
250 | ¥1.57332 | ¥393.33 |
500 | ¥1.50192 | ¥750.96 |
1,000 | ¥1.25157 | ¥1,251.57 |
2,500 | ¥1.14431 | ¥2,860.77 |
5,000 | ¥1.07280 | ¥5,364.00 |