4334 | |
---|---|
DigiKey Part Number | 36-4334-ND |
Manufacturer | |
Manufacturer Product Number | 4334 |
Description | MOUNT BRACKET SHORT L 6-32 STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Short L #6-32 (2) Steel, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Threaded Hole(s) | |
Shape | Short L | |
Thread/Screw/Hole Size | #6-32 (2) | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.03000 | ¥4.03 |
25 | ¥3.41240 | ¥85.31 |
100 | ¥2.90560 | ¥290.56 |
250 | ¥2.65300 | ¥663.25 |
500 | ¥2.52680 | ¥1,263.40 |
1,000 | ¥2.08457 | ¥2,084.57 |
2,500 | ¥1.89509 | ¥4,737.72 |
5,000 | ¥1.83191 | ¥9,159.55 |