4119-50 | |
---|---|
DigiKey Part Number | 501-1036-ND |
Manufacturer | |
Manufacturer Product Number | 4119-50 |
Description | CONN TERMINATOR ADAPT BNC 50OHM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Adapter, Jack to Plug | |
Frequency - Max | 500 MHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | - | |
Contact Material | Beryllium Copper, Brass | |
Contact Finish | Gold | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.61000 | ¥450.61 |
25 | ¥446.48680 | ¥11,162.17 |