PCB-MB-01 | |
---|---|
DigiKey Part Number | RPC1760-ND |
Manufacturer | |
Manufacturer Product Number | PCB-MB-01 |
Description | MOUNTING BLOCK BLOCK M3 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Block 0.100" (2.54mm) (2), M3 Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PCB-MB-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Block | |
Shape | Block | |
Thread/Screw/Hole Size | 0.100" (2.54mm) (2), M3 | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
5 | ¥2.53400 | ¥12.67 |
10 | ¥2.11700 | ¥21.17 |
25 | ¥1.98560 | ¥49.64 |
50 | ¥1.90240 | ¥95.12 |
100 | ¥1.69080 | ¥169.08 |
250 | ¥1.60632 | ¥401.58 |
500 | ¥1.52182 | ¥760.91 |
1,000 | ¥1.43732 | ¥1,437.32 |