631 | |
---|---|
DigiKey Part Number | 36-631-ND |
Manufacturer | |
Manufacturer Product Number | 631 |
Description | MOUNT BRACKET SHORT L 8-32 STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Short L 0.136" (3.45mm) (2), 8-32 Steel, Tin Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Threaded Hole(s) | |
Shape | Short L | |
Thread/Screw/Hole Size | 0.136" (3.45mm) (2), 8-32 | |
Material | Steel, Tin Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
25 | ¥4.63320 | ¥115.83 |
100 | ¥4.34250 | ¥434.25 |
250 | ¥4.07824 | ¥1,019.56 |
500 | ¥3.63774 | ¥1,818.87 |
1,000 | ¥2.83038 | ¥2,830.38 |
2,500 | ¥2.57309 | ¥6,432.73 |
5,000 | ¥2.48734 | ¥12,436.70 |