4336 | |
---|---|
DigiKey Part Number | 36-4336-ND |
Manufacturer | |
Manufacturer Product Number | 4336 |
Description | MOUNT BRACKET SHORT L 0.144" STL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Short L 0.144" (3.66mm) (2) Steel, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Short L | |
Thread/Screw/Hole Size | 0.144" (3.66mm) (2) | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
25 | ¥3.76400 | ¥94.10 |
100 | ¥3.20710 | ¥320.71 |
250 | ¥2.92780 | ¥731.95 |
500 | ¥2.78840 | ¥1,394.20 |
1,000 | ¥2.30049 | ¥2,300.49 |
2,500 | ¥2.09135 | ¥5,228.38 |
5,000 | ¥2.02163 | ¥10,108.15 |