1025 | |
---|---|
DigiKey Part Number | 36-1025-ND |
Manufacturer | |
Manufacturer Product Number | 1025 |
Description | BATT HLDR COIN 1/2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1, 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2430 (2), 2450 (1) | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.319" (8.10mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
25 | ¥14.71200 | ¥367.80 |
100 | ¥11.95360 | ¥1,195.36 |
250 | ¥10.99532 | ¥2,748.83 |
500 | ¥10.31850 | ¥5,159.25 |
1,000 | ¥9.64192 | ¥9,641.92 |
2,500 | ¥8.73974 | ¥21,849.35 |
5,000 | ¥8.00673 | ¥40,033.65 |