BS-2450 | |
---|---|
DigiKey Part Number | BS-2450-ND |
Manufacturer | |
Manufacturer Product Number | BS-2450 |
Description | BATT HLD COIN 24.5MM 1CEL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BS-2450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.360" (9.14mm) | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.09500 | ¥80.95 |
50 | ¥7.12120 | ¥356.06 |
100 | ¥6.71160 | ¥671.16 |
300 | ¥6.17573 | ¥1,852.72 |
500 | ¥5.79782 | ¥2,898.91 |
1,000 | ¥5.41967 | ¥5,419.67 |
2,500 | ¥4.91548 | ¥12,288.70 |
5,000 | ¥4.53737 | ¥22,686.85 |