EHR-10 | |
---|---|
DigiKey Part Number | 455-1008-ND |
Manufacturer | |
Manufacturer Product Number | EHR-10 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.91800 | ¥19.18 |
25 | ¥1.69480 | ¥42.37 |
50 | ¥1.55540 | ¥77.77 |
100 | ¥1.49520 | ¥149.52 |
250 | ¥1.34260 | ¥335.65 |
500 | ¥1.28142 | ¥640.71 |
1,000 | ¥1.07427 | ¥1,074.27 |