ASEHSEH22K152 | |
---|---|
DigiKey Part Number | 455-3103-ND |
Manufacturer | |
Manufacturer Product Number | ASEHSEH22K152 |
Description | JUMPER SEH-001T-P0.6 X2 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.33800 | ¥33.38 |
25 | ¥3.04760 | ¥76.19 |
50 | ¥2.86780 | ¥143.39 |
100 | ¥2.74950 | ¥274.95 |
250 | ¥2.51004 | ¥627.51 |
500 | ¥2.39058 | ¥1,195.29 |
1,000 | ¥1.97224 | ¥1,972.24 |
3,000 | ¥1.79292 | ¥5,378.76 |