1735801-1 | |
---|---|
DigiKey Part Number | A103922TR-ND - Tape & Reel (TR) A103922CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1735801-1 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1735801-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.15600 | ¥1.56 |
25 | ¥0.14120 | ¥3.53 |
50 | ¥0.13460 | ¥6.73 |
100 | ¥0.12720 | ¥12.72 |
250 | ¥0.11856 | ¥29.64 |
500 | ¥0.11182 | ¥55.91 |
1,000 | ¥0.10598 | ¥105.98 |
2,500 | ¥0.09815 | ¥245.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07814 | ¥781.40 |
30,000 | ¥0.06984 | ¥2,095.20 |
50,000 | ¥0.06056 | ¥3,028.00 |