R30-5100 | |
---|---|
DigiKey Part Number | 40-R30-5100-ND |
Manufacturer | |
Manufacturer Product Number | R30-5100 |
Description | 30 AWG WIRE DISPENSER WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Multiple Polyvinylidene Fluoride (PVDF) 100' (30.5m) With Dispenser |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | - | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Multiple | |
Ratings | - | |
Features | With Dispenser |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥778.56000 | ¥778.56 |
3 | ¥720.26667 | ¥2,160.80 |
5 | ¥695.28600 | ¥3,476.43 |
7 | ¥678.63000 | ¥4,750.41 |
10 | ¥661.97800 | ¥6,619.78 |
25 | ¥620.34800 | ¥15,508.70 |
50 | ¥592.08880 | ¥29,604.44 |