6275 | |
---|---|
DigiKey Part Number | 501-1248-ND |
Manufacturer | |
Manufacturer Product Number | 6275 |
Description | TEST LEAD BANANA TO PROBE 39.4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 39.4" (1000.00mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Gray, Black and Red Plugs | |
Material - Insulation | Silicone | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 1000VAC (1kV) | |
Ratings | CAT II 1000V | |
Current Rating (Amps) | 3A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.35000 | ¥291.35 |
25 | ¥273.37120 | ¥6,834.28 |