PA70058 | ||
---|---|---|
DigiKey Part Number | PA70058-ND | |
Manufacturer | ||
Manufacturer Product Number | PA70058 | |
Description | WIRE STRIPPERS 22-10, 30-20AWG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Multiple Presets For 10 ~ 30 AWG Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Multiple Presets | |
Cable Type | 10 ~ 30 AWG Wire | |
Features | Set (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.57000 | ¥180.57 |