R30B-0100 | |
---|---|
DigiKey Part Number | K325-ND |
Manufacturer | |
Manufacturer Product Number | R30B-0100 |
Description | WIRE WW 30AWG PVDF BLUE 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Blue Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Roll | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Blue | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.74000 | ¥171.74 |
3 | ¥158.59667 | ¥475.79 |
5 | ¥153.34200 | ¥766.71 |
7 | ¥149.84429 | ¥1,048.91 |
10 | ¥145.46100 | ¥1,454.61 |
25 | ¥136.70080 | ¥3,417.52 |
50 | ¥135.00780 | ¥6,750.39 |