DX07S016JA1R1500 | |
---|---|
DigiKey Part Number | 670-DX07S016JA1R1500TR-ND - Tape & Reel (TR) 670-DX07S016JA1R1500CT-ND - Cut Tape (CT) 670-DX07S016JA1R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S016JA1R1500 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S016JA1R1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.88000 | ¥128.80 |
25 | ¥12.33040 | ¥308.26 |
50 | ¥12.05460 | ¥602.73 |
100 | ¥11.50700 | ¥1,150.70 |
250 | ¥10.41108 | ¥2,602.77 |
500 | ¥9.58918 | ¥4,794.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.94523 | ¥11,917.84 |
3,000 | ¥7.67128 | ¥23,013.84 |
7,500 | ¥7.28771 | ¥54,657.82 |
10,500 | ¥7.12333 | ¥74,794.96 |