WJ-DM 40-VPA | |
---|---|
DigiKey Part Number | 2291-WJ-DM40-VPA-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 40-VPA |
Description | BLANKING PLUG M40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M40 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥13.87200 | ¥138.72 |
30 | ¥13.28300 | ¥398.49 |
50 | ¥12.98660 | ¥649.33 |
100 | ¥12.39670 | ¥1,239.67 |
250 | ¥11.21616 | ¥2,804.04 |
500 | ¥10.33060 | ¥5,165.30 |
1,000 | ¥8.85472 | ¥8,854.72 |
2,500 | ¥8.26445 | ¥20,661.12 |