WJ-DM 16-VPA | ||
---|---|---|
DigiKey Part Number | 2291-WJ-DM16-VPA-ND | |
Manufacturer | ||
Manufacturer Product Number | WJ-DM 16-VPA | |
Description | BLANKING PLUG M16 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Plug For Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M16 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.17100 | ¥31.71 |
25 | ¥2.90040 | ¥72.51 |
50 | ¥2.73020 | ¥136.51 |
100 | ¥2.61640 | ¥261.64 |
250 | ¥2.38888 | ¥597.22 |
500 | ¥2.27498 | ¥1,137.49 |
1,000 | ¥1.87692 | ¥1,876.92 |
2,500 | ¥1.70629 | ¥4,265.73 |