WJ-DM 12-VPA | ||
---|---|---|
DigiKey Part Number | 2291-WJ-DM12-VPA-ND | |
Manufacturer | ||
Manufacturer Product Number | WJ-DM 12-VPA | |
Description | BLANKING PLUG M12 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Plug For M12 Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | M12 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.15400 | ¥31.54 |
25 | ¥2.88320 | ¥72.08 |
50 | ¥2.71320 | ¥135.66 |
100 | ¥2.60020 | ¥260.02 |
250 | ¥2.37428 | ¥593.57 |
500 | ¥2.26138 | ¥1,130.69 |
1,000 | ¥1.86562 | ¥1,865.62 |
2,500 | ¥1.69599 | ¥4,239.98 |