JDAE12PA7035 | ||
---|---|---|
DigiKey Part Number | 2291-JDAE12PA7035-ND | |
Manufacturer | ||
Manufacturer Product Number | JDAE12PA7035 | |
Description | VENTING ELEMENT M12 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Breather Plug For Cable Entry Opening | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Breather Plug | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M12 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥24.82900 | ¥248.29 |
25 | ¥23.51840 | ¥587.96 |
50 | ¥22.97080 | ¥1,148.54 |
100 | ¥21.87690 | ¥2,187.69 |
300 | ¥19.14210 | ¥5,742.63 |
500 | ¥18.59516 | ¥9,297.58 |
1,000 | ¥15.86065 | ¥15,860.65 |
2,500 | ¥14.76681 | ¥36,917.03 |