03400313Z | ||
---|---|---|
DigiKey Part Number | F3648-ND | |
Manufacturer | ||
Manufacturer Product Number | 03400313Z | |
Description | FUSE HLDR CART 250V 20A PNL MNT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.21000 | ¥363.21 |
5 | ¥345.90600 | ¥1,729.53 |
10 | ¥319.97200 | ¥3,199.72 |
50 | ¥276.73000 | ¥13,836.50 |
100 | ¥259.43470 | ¥25,943.47 |
250 | ¥242.13940 | ¥60,534.85 |